Industrial-grade 8-bit microcontroller operating at up to 8.2MHz, featuring 15872 words of MROM and 512 bytes of RAM. This PQFP44 packaged device offers 33 I/O lines, PWM channels, and an integrated ADC, with a supply voltage range of 4.5V to 5.5V. Designed for operation between -40°C and 105°C, it boasts a maximum supply current of 20mA.
NXP MC68HC08GP16AVFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | MROM |
| ROM (words) | 15872 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC08GP16AVFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.