8-bit microcontroller featuring MROM with 36864 words and 1024 bytes of RAM. Operates at a maximum clock frequency of 32.8 MHz, with a nominal speed of 8.2 MHz. Offers 46 I/O lines, PWM channels, and DMA channels. Housed in a 56-terminal PDIP package (R-PDIP-T56) with dimensions of 15.24mm width and 52.07mm length. Industrial temperature grade, functioning from -40°C to 85°C, with a supply voltage range of 4.5V to 5.5V.
NXP MC68HC08XL36CB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | MROM |
| ROM (words) | 36864 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC08XL36CB to view detailed technical specifications.
No datasheet is available for this part.