NXP MC68HC11D0CFNE3 technical specifications.
| Access Time | 3us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 3MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11D0CFNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
