
8-bit microcontroller featuring an 8-bit data bus and a maximum frequency of 3MHz. This surface mount device, housed in a PLCC package, offers 38 programmable I/Os and includes peripherals like POR and WDT. It supports SPI and SCI interfaces, boasts 512B of RAM, and operates from a 3V to 5.5V supply voltage. The unit is halogen-free, RoHS compliant, and designed for operation between -40°C and 85°C.
NXP MC68HC11E0CFNE3R technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 3MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC11 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11E0CFNE3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
