Industrial-grade 8-bit microcontroller operating at up to 8MHz, featuring 512 bytes of RAM and 38 I/O lines. This 56-terminal device supports an 8-bit external data bus and a 16-bit address bus, with a supply voltage range of 4.5V to 5.5V. It includes an Analog-to-Digital Converter (ADC) and operates within an industrial temperature range of -40°C to 85°C. The PDIP56 package measures 15.24mm in width and 52.07mm in length.
NXP MC68HC11E1CB2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC11E1CB2 to view detailed technical specifications.
No datasheet is available for this part.