
The MC68HC11E1CFN2 is an 8-bit microcontroller with 38 I/Os and 8 ADC channels. It features a 2us access time and operates at frequencies up to 2MHz. The device is available in an LCC package and has a temperature range of -40°C to 85°C. It includes peripherals such as a power-on reset and a watchdog timer.
NXP MC68HC11E1CFN2 technical specifications.
| Access Time | 2us |
| Address Bus Width | 8b |
| Package/Case | LCC |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of I/Os | 38 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | HC11 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC11E1CFN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
