NXP MC68HC11E1CFN2R2 technical specifications.
| Access Time | 3us |
| Package/Case | LCC |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC11 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC11E1CFN2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
