
The MC68HC11E1CFN3 is an 8-bit microcontroller with a maximum operating frequency of 3MHz and a supply voltage range of 3V to 5.5V. It features 512 bytes of RAM and is packaged in a PLCC-52 package. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It has 38 I/Os, 8 ADC channels, and 1 timer/counter, with peripherals including a power-on reset and a watchdog timer.
NXP MC68HC11E1CFN3 technical specifications.
| Access Time | 3us |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC11 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC11E1CFN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
