
8-bit HC11 CISC microcontroller featuring a ROMLess architecture. This surface-mount device operates at up to 3 MHz, with an 8-bit data bus and 512 bytes of RAM. It offers 16 programmable I/Os, one timer, and SCI/SPI interface capabilities, alongside 8 ADC channels. Packaged in a 64-pin PQFP with a 0.8mm pin pitch, it supports a maximum operating supply voltage of 5.5V and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68HC11E1CFU3R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC11E1CFU3R2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | HC11 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 3MHz |
| Maximum CPU Frequency | 3MHz |
| Device Core | HC11 |
| Program Memory Type | ROMLess |
| RAM Size | 512B |
| Number of Programmable I/Os | 16 |
| Core Architecture | HC11 |
| Programmability | No |
| Number of Timers | 1 |
| Interface Type | SCI/SPI |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC68HC11E1CFU3R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.