8-bit microcontroller featuring 12288 words of MROM and 512 bytes of RAM. This industrial-grade MCU operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 5V (4.5V to 5.5V). It offers 38 I/O lines, an 8-bit external data bus, a 16-bit address bus, and includes an Analog-to-Digital Converter (ADC). The component is housed in a 52-terminal QUAD JEDEC S-PQCC-J52 package with dimensions of 19.1262mm x 19.1262mm.
NXP MC68HC11E9CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC11E9CFN2 to view detailed technical specifications.
No datasheet is available for this part.