NXP MC68HC11F1CFN4 technical specifications.
| Access Time | 4us |
| Package/Case | LCC |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 30 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC11 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC11F1CFN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
