The MC68HC11F1VFN2 is an industrial-grade microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 54 I/O lines and an 8-bit architecture with a clock frequency of up to 24 MHz. The device has 1024 bytes of RAM and is powered by a supply voltage between 3 and 5.5 volts. It features a quad terminal position and is packaged in a 68-pin LCC package.
NXP MC68HC11F1VFN2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Width | 24.23 |
| Length | 24.23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC11F1VFN2 to view detailed technical specifications.
No datasheet is available for this part.