
16-bit microcontroller featuring a CISC instruction set architecture and a 20 MHz maximum clock rate. This surface-mount device offers 1KB of RAM, a 16-bit data bus, and a HC16 core. It includes 16 programmable I/Os, 2 timers, 8 ADC channels, and SCI/SPI/UART interface types. Packaged in a 132-pin PQFP with a 0.64mm pin pitch, it operates within a -40°C to 85°C temperature range.
NXP MC68HC16Z1CFC20 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 132 |
| PCB | 132 |
| Package Length (mm) | 27.94 |
| Package Width (mm) | 27.94 |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | HC16 |
| Program Memory Type | ROMLess |
| RAM Size | 1KB |
| Number of Programmable I/Os | 16 |
| Number of Timers | 2 |
| Interface Type | SCI/SPI/UART |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC68HC16Z1CFC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.