
16-Bit Microcontroller IC featuring a 16MHz core, 1KB RAM, and ROMless architecture. This surface-mount device offers 16 programmable I/Os, two timers/counters, and supports SCI, SPI, and EBI/EMI interfaces. Operating at 5V, it includes peripherals like POR, PWM, and WDT, with an internal oscillator. Designed for operation between -40°C and 125°C, this lead-free component is packaged in a 132-PQFP.
NXP MC68HC16Z1MEH16 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Halogen Free | Not Halogen Free |
| Interface | SCI, SPI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC16 |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC16Z1MEH16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
