
The MC68HC705C9ACFN is a 16KB OTP microcontroller from NXP with SPI and SCI interfaces, 24 I/Os, and an internal oscillator. It operates within a temperature range of -40°C to 85°C. The device is available in an LCC package and is packaged in rail or tube. The microcontroller features a power-on reset and a watchdog timer. It is not RoHS compliant.
NXP MC68HC705C9ACFN technical specifications.
| Package/Case | LCC |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC705C9ACFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
