NXP MC68HC705C9ACP technical specifications.
| Package/Case | DIP |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC705C9ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.