
The MC68HC705C9AFNE is an 8-bit microcontroller with 15932B of EPROM and 352B of RAM. It features SPI and SCI interfaces and operates over a temperature range of 0 to 70°C. The device is powered by a supply voltage between 3 and 5.5V. It also includes peripherals such as a power-on reset and a watchdog timer.
NXP MC68HC705C9AFNE technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 15932B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 352B |
| RoHS Compliant | Yes |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC705C9AFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
