NXP MC68HC705C9AVFNE technical specifications.
| Access Time | 2.1us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 15932B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 352B |
| RoHS Compliant | Yes |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC705C9AVFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.