The MC68HC705K1CS is an 8-bit microcontroller with 10 I/O lines, 0 external data bus, and 0 address bus. It operates at a maximum clock frequency of 4 MHz and features OTPROM (one-time programmable read-only memory). The device is packaged in a DIP-16 (dual in-line package, 16 terminals) and is rated for industrial temperature operation between -40°C and 85°C.
NXP MC68HC705K1CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC705K1CS to view detailed technical specifications.
No datasheet is available for this part.