
8-Bit Microcontroller IC featuring 8KB EPROM memory and a 2.1MHz operating frequency. This integrated circuit offers an 8-bit data bus, SPI interface, and 16 I/Os, with 39 programmable I/O pins. Includes 2 timers/counters, POR, WDT, and LCD peripherals, with 256B RAM. Operates from 3V to 5.5V, with an access time of 2.1us, and is housed in a RoHS compliant, lead-free QFP package for surface mounting.
Sign in to ask questions about the NXP MC68HC705L5FUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC705L5FUE technical specifications.
| Access Time | 2.1us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Frequency | 2.1MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, LCD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | HC05 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC705L5FUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
