NXP MC68HC705P6ACP technical specifications.
| Access Time | 2.1us |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 176B |
| RoHS Compliant | No |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC705P6ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
