The MC68HC705P6ACPE is a 28-pin industrial microcontroller from NXP, operating within a temperature range of -40°C to 85°C. It is powered by a nominal 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device features 21 I/O lines and a clock frequency of up to 2.1MHz. It includes OTPROM (one-time programmable read-only memory) for program storage and does not have PWM, DMA, or DAC channels. The microcontroller is available in a 28-pin DIP package.
NXP MC68HC705P6ACPE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC705P6ACPE to view detailed technical specifications.
No datasheet is available for this part.