
The MC68HC705SR3CP is a 3.75KB OTP microcontroller from NXP, packaged in a DIP package, with an operating temperature range of -40°C to 85°C. It features an internal oscillator and 32 I/Os. The device is not RoHS compliant and is available in rail or tube packaging. The microcontroller includes a power-on reset peripheral.
NXP MC68HC705SR3CP technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Memory Size | 3.75KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RoHS Compliant | No |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC705SR3CP to view detailed technical specifications.
No datasheet is available for this part.
