Industrial-grade 8-bit microcontroller featuring 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operates with a maximum clock frequency of 12 MHz and a supply voltage range of 4.5V to 5.5V. Includes 4000 words of OTPROM and 192 bytes of RAM. Housed in a 44-terminal S-PQCC-J44 package, with an operating temperature range of -40°C to 85°C.
NXP MC68HC711D3CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 17.525 |
| Length | 17.525 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Speed | 3 |
| ROM Programmability | OTPROM |
| ROM (words) | 4000 |
| RAM (bytes) | 192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.