
The MC68HC711D3VFNE2 is an 8-bit microcontroller with 4KB of EPROM and 192 bytes of RAM. It features SPI and SCI interfaces, as well as 26 programmable I/Os. The device operates over a temperature range of -40°C to 105°C and is packaged in a PLCC. It is lead-free and suitable for use in industrial and automotive applications.
NXP MC68HC711D3VFNE2 technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 192B |
| Series | HC11 |
| RoHS | Compliant |
No datasheet is available for this part.
