8-bit microcontroller featuring 12288 words of UVPROM and 512 bytes of RAM. Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operates with a maximum clock frequency of 8 MHz and a supply voltage range of 4.5V to 5.5V. Includes an Analog-to-Digital Converter (ADC) and is rated for industrial temperature operation from -40°C to 85°C. Housed in a 52-terminal, 18.935mm square JEDEC S-CQCC-J52 package.
NXP MC68HC711E9CFS2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J52 |
| Width | 18.935 |
| Length | 18.935 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | UVPROM |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.