
The MC68HC711E9MFNE2 is an 8-bit microcontroller with 12KB of EPROM memory and 38 I/Os. It features SPI and SCI interfaces and operates at a maximum frequency of 2MHz. The device is packaged in a PLCC and is lead-free. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The microcontroller also includes peripherals such as a power-on reset and a watchdog timer.
NXP MC68HC711E9MFNE2 technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC711E9MFNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
