
The MC68HC711E9VFNE2 is an 8-bit microcontroller with 12KB of EPROM memory, 38 I/O pins, and support for SPI and SCI interfaces. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PLCC and is available in lead-free packaging. It features an internal oscillator and includes peripherals such as a power-on reset and a watchdog timer. The microcontroller has a memory size of 12KB, with 512B of RAM and 11KB of OTP memory. It is designed to operate over a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MC68HC711E9VFNE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC711E9VFNE2 technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC711E9VFNE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
