
The MC68HC711K4CFU4 is an 8-bit microcontroller with 24KB of OTP ROM and 62 I/Os. It operates at a maximum frequency of 4MHz and has a maximum operating temperature of 85°C. The device is packaged in a QFP package and is designed for use with a 5V operating supply voltage. It features internal oscillation and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
NXP MC68HC711K4CFU4 technical specifications.
| Access Time | 4us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | OTP, , ROM |
| Min Operating Temperature | -40°C |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | No |
| Series | HC11 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC68HC711K4CFU4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
