
8-bit HC11 CISC microcontroller, ROMLess, 5V operation, featuring an 8-bit data bus and a maximum clock rate of 4 MHz. This surface-mount device is housed in a 52-pin PLCC (Plastic Leaded Chip Carrier) package with J-lead configuration, measuring 19.2mm x 19.2mm. It includes 256 bytes of RAM, 16 programmable I/Os, a single timer, and an SCI/SPI interface. Eight analog-to-digital conversion channels are supported.
NXP MC68HC811E2FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 19.2(Max) |
| Package Width (mm) | 19.2(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | HC11 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Device Core | HC11 |
| Program Memory Type | ROMLess |
| RAM Size | 256B |
| Number of Programmable I/Os | 16 |
| Core Architecture | HC11 |
| Programmability | No |
| Number of Timers | 1 |
| Interface Type | SCI/SPI |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP MC68HC811E2FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.