8-bit microcontroller featuring an 8-bit external data bus and 16-bit address bus. Operates with a maximum clock frequency of 8 MHz and a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Includes 256 bytes of RAM and 38 I/O lines. This commercial temperature grade component has a maximum operating temperature of 70°C and is housed in a 52-terminal, 19.1262mm square JEDEC S-PQCC-J52 package. Features an integrated Analog-to-Digital Converter (ADC).
NXP MC68HC811E2FN2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.