8-bit microcontroller featuring a maximum clock frequency of 8 MHz and an 8-bit external data bus. This industrial-grade component offers 34 I/O lines, 256 bytes of RAM, and a 16-bit address bus. Operating within an industrial temperature range of -40°C to 105°C, it supports supply voltages from 4.5V to 5.5V. The device includes an Analog-to-Digital Converter (ADC) and comes in a 48-terminal R-PDIP-T48 package.
NXP MC68HC811E2VP2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 61.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC811E2VP2 to view detailed technical specifications.
No datasheet is available for this part.