The MC68HC908AP16CFB is a 16KB FLASH microcontroller with a HC08 core, supporting I2C, SPI, and SCI interfaces. It operates within a temperature range of -40°C to 85°C and features 32 I/Os. The device has a 1024B RAM and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The microcontroller is packaged in a QFP package and is not halogen free. It is not RoHS compliant.
NXP MC68HC908AP16CFB technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908AP16CFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.