The MC68HC908AP32CFB is a 32KB FLASH microcontroller with an HC08 core, featuring 32 I/Os and an internal oscillator. It supports I2C, SPI, and SCI interfaces, and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The device operates over a temperature range of -40°C to 85°C, but is not RoHS compliant due to the presence of lead. It is available in a QFP package, packaged in a tray.
NXP MC68HC908AP32CFB technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Interface | I2C, SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908AP32CFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.