8-bit Flash Microcontroller, operating at up to 16MHz, featuring 32KB Flash ROM and 1KB RAM. This industrial-grade MCU offers 50 I/O lines and operates within a 4.5V to 5.5V supply voltage range, with a maximum supply current of 30mA. Housed in a 64-terminal PQFP package, it supports PWM generation and includes an ADC. Operating temperature range is -40°C to 85°C.
NXP MC68HC908AT32CFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC908AT32CFU to view detailed technical specifications.
No datasheet is available for this part.