NXP MC68HC908BD48IB technical specifications.
| Access Time | 6us |
| Package/Case | SDIP |
| Core Architecture | HC08 |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908BD48IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.