The MC68HC908GP16CFB is a 16KB FLASH microcontroller with a core architecture of HC08, operating within a temperature range of -40°C to 85°C. It features 33 I/Os and supports SPI and SCI interfaces. The device is packaged in a QFP package and is available in a tray packaging format. The microcontroller includes peripherals such as power-on reset, pulse width modulation, and low voltage detection.
NXP MC68HC908GP16CFB technical specifications.
| Package/Case | QFP |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908GP16CFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.