
8-bit microcontroller featuring an HC08 core architecture operating at up to 8MHz. This MCU offers 8KB of FLASH memory and 512B of RAM, with 34 I/O pins and 36 programmable I/O lines. Integrated peripherals include POR, PWM, and LVD, alongside SPI and SCI interfaces. Designed for operation between -40°C and 85°C, it supports supply voltages from 4.5V to 5.5V.
NXP MC68HC908GT8CFB technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 18 |
| Oscillator Type | Internal |
| Package Quantity | 480 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908GT8CFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
