
The MC68HC908JB12DW is a 12KB FLASH microcontroller with a HC08 core, featuring USB and SCI interfaces, 21 I/Os, and an internal oscillator. It is available in a SOIC package and is packaged in rail or tube formats. The device operates over a temperature range of 0°C to 70°C and contains lead. Peripherals include power-on reset, pulse width modulation, and low voltage detection.
NXP MC68HC908JB12DW technical specifications.
| Access Time | 6us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Interface | USB, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 384B |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JB12DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
