
The MC68HC908JB12JDW is a 12KB FLASH microcontroller based on the HC08 core. It features 13 I/Os and supports USB and SCI interfaces. The device is packaged in a SOIC package and is available in rail/Tube packaging. The microcontroller operates within a temperature range of 0°C to 70°C and contains lead. It includes peripherals such as power-on reset, pulse width modulation, and low voltage detection.
NXP MC68HC908JB12JDW technical specifications.
| Access Time | 6us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Interface | USB, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 384B |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JB12JDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.