
The MC68HC908JB16JDW is a 16KB FLASH microcontroller with a HC08 core. It features a 6us access time and operates within a temperature range of 0°C to 70°C. The device has 13 I/Os and includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. It is packaged in a SOIC package and is available in rail or tube packaging.
NXP MC68HC908JB16JDW technical specifications.
| Access Time | 6us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Interface | USB, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 384B |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JB16JDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
