
The MC68HC908JB8JDW is an 8KB FLASH microcontroller from NXP, featuring a HC08 core architecture and a data bus width of 8 bits. It operates at a maximum frequency of 3MHz and has a maximum supply voltage of 5.5V. The device is available in a SOIC package and is designed to operate within a temperature range of 0-70°C. It includes peripherals such as power-on reset, pulse width modulation, and low voltage detection.
NXP MC68HC908JB8JDW technical specifications.
| Access Time | 3us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 37 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JB8JDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
