The MC68HC908JB8JP is an 8KB FLASH microcontroller with a HC08 core, 13 I/Os, and an internal oscillator. It operates within a temperature range of 0 to 70°C and is packaged in a DIP format. The device is not halogen free and contains lead, and is not RoHS compliant. It features peripherals such as power-on reset, pulse width modulation, and low voltage detection.
NXP MC68HC908JB8JP technical specifications.
| Access Time | 3us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JB8JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.