The NXP MC68HC908JK1CDW is an 8-bit microcontroller with a core architecture of HC08. It features 1.5KB of flash memory and 128B of RAM. The device operates within a temperature range of -40°C to 85°C and is packaged in a SOIC package. The microcontroller includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. It is not RoHS compliant and contains lead.
NXP MC68HC908JK1CDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JK1CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.