The MC68HC908JK3ECP is a microcontroller from NXP with a HC08 core architecture and 4KB of FLASH memory. It features 15 I/Os and an external oscillator. The device is available in a DIP package and operates over a temperature range of -40°C to 85°C. However, it is not RoHS compliant and contains lead.
NXP MC68HC908JK3ECP technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JK3ECP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.