The MC68HC908JL3ECFA is a 4KB FLASH microcontroller with an HC08 core, 23 I/Os, and an external oscillator. It operates over a temperature range of -40°C to 85°C. The device is available in a LQFP package and is not RoHS compliant due to the presence of lead.
NXP MC68HC908JL3ECFA technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JL3ECFA to view detailed technical specifications.
No datasheet is available for this part.
