8-bit HC08 microcontroller featuring 12KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8us access time, utilizing an internal oscillator. Supports SPI and SCI interfaces, with 20 I/Os and 32 programmable I/Os. Includes POR, PWM, LVD, and LCD peripherals. Packaged in LQFP, with an operating voltage range of 3V to 5.5V and a temperature range of -40°C to 85°C.
NXP MC68HC908LJ12CFB technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD, LCD |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908LJ12CFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
