
The MC68HC908LJ24CFU is a 24KB FLASH microcontroller with a HC08 core, featuring 40 I/Os and an internal oscillator. It operates within a temperature range of -40°C to 85°C and is available in a QFP package. The device includes peripherals such as power-on reset, pulse-width modulation, low-voltage detection, and liquid crystal display support. However, it is not halogen-free and contains lead, making it non-RoHS compliant.
NXP MC68HC908LJ24CFU technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD, LCD |
| RAM Size | 768B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908LJ24CFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.