
The MC68HC908LK24CFU is an 8-bit microcontroller from NXP with a core architecture of HC08 and a maximum operating temperature of 85°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 2.97V. The device has 24KB of FLASH memory and 768B of RAM, and supports SPI, SCI, and I2C interfaces. It also includes peripherals such as power-on reset, pulse-width modulation, low-voltage detection, and liquid crystal display control. The microcontroller is available in a PQFP package.
NXP MC68HC908LK24CFU technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Contains Lead |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 48 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD, LCD |
| RAM Size | 768B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908LK24CFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
