
8-bit microcontroller featuring an HC08 core architecture, operating at up to 32MHz. This integrated circuit offers 16KB of FLASH memory and 768B of RAM, with an access time of 8µs. It supports SPI and SCI interfaces, includes two timers/counters, one PWM channel, and peripherals like POR and LVD. The component is housed in a QFP package with 44 I/Os, designed for SMD/SMT termination, and operates within a voltage range of 4V to 5.5V, with an operating temperature range of -40°C to 85°C.
NXP MC68HC908MR16CFU technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Frequency | 32MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 44 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC08 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908MR16CFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
